• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Contact adhesive PFL1C 65 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 99.85)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive Solvent-free

  • Sticks fast
  • odourless

Technical specifications

Product type

Contact adhesive

Not suitable for

Polypropylene (PP), polyethylene (PE), polystyrene foam, soft PVC and synthetic leather

Content

65 g

Documents & Downloads

Security datasheet

Security datasheet 246573 Pattex Contact adhesive PFL1C 65 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Adheres quickly, reliably and with maximum strength.

Features

  • Contact adhesives based on a polymer dispersion.
  • Silicon-free

More interesting products

(*All information is plus legal VAT)