• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Glas Superglue PSV1C 3 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,496.67)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Second adhesive Glass

  • Adheres transparent glass compact
  • Dishwasher-safe
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Car rear-view mirrors, tiffany lamps, vases, glass jewellery, etc..

Product type

Superglue

Not suitable for

glazed, washed and oiled surfaces, polypropylene (PP), polyethylene (PE), PTFE

Content

3 g

Solvent-free

Yes

washable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 890241 Pattex Glas Superglue PSV1C 3 g

Information

Information 890241 Pattex Glas Superglue PSV1C 3 g

Security datasheet

Security datasheet 890241 Pattex Glas Superglue PSV1C 3 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Immediate repairs for all products made of glass and glass with metal. Suitable for bonding of car mirror, tiffany lamps, vases, glass jewellery, etc.

This text is machine translated.

Features

  • Silicone-free.

More interesting products

(*All information is plus legal VAT)