• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex KLEBEN STATT BOHREN Multi-purpose adhesive PKB06 50 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.80)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex stick instead of drilling

  • Simple - without bulky tools
  • Easy - without drilling noise and annoying drilling holes
  • Clean - without dust and dirt

Technical specifications

Suitable for

Wood, plaster, concrete, gypsum, Styrofoam, ceramic, stone, PVC, cork, ABS and many types of plastics

Product type

Multi-purpose adhesive

Not suitable for

PE, PP, PTFE (example: Teflon) etc.., Natural stone and thin source-sensitive wood(example: B. footboard step)

Material suitability

Wood

Concrete

Plaster

Ceramic

Stone

PVC

Acrylonitrile butadiene styrene

Plastic

Plaster

Styrofoam

Cork

Show more
Content

50 g

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 887238 Pattex KLEBEN STATT BOHREN Multi-purpose adhesive PKB06 50 g

Security datasheet 887238 Pattex KLEBEN STATT BOHREN Multi-purpose adhesive PKB06 50 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Water-based universal adhesive based on plastic dispersions, without solvents

Features

  • Silicone-free.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)