• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex KRAFT-MIX Extrem Fest Two-component adhesive PK6FT 24 g

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 431.36)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Mix extremely hard

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Porcelain, glass, metals, stone, wood, many plastics, concrete, marble, rubber, styrofoam and much more

Product type

Two-component adhesive

Material suitability

Metal

Stone

Wood

Plastic

Ceramics

Glass

Concrete

Rubber

Steel

Styrofoam

Heat resistance

-30 to +150 °C

Content

24 g

Adhesive features

Temperature-proof

Documents & Downloads

Datasheet

Datasheet 890253 Pattex KRAFT-MIX Extrem Fest Two-component adhesive PK6FT 24 g

Security datasheet

Security datasheet 890253 Pattex KRAFT-MIX Extrem Fest Two-component adhesive PK6FT 24 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

A high-quality epoxy resin for particularly powerful and sophisticated adhesion for highest loads.

This text is machine translated.

Features

  • 1 hour processed
  • Stability: 200 kg/cm²
  • Dries up, yellow color free, Washing resistant
  • In practical plastic case
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)