• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Kraftkleber compact Contact adhesive PCG2C 125 g

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 95.92)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power adhesive compact gel

  • Suitable for: Wood-based panels with decorative laminates, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.
  • Content: 125 g
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Wood-based panels with decorative laminates, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

Product type

Contact adhesive

Not suitable for

PP, PE, Styropor®, soft-PVC and imitation leather

Material suitability

Wood

Rubber

Leather

Metal

Content

125 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 246590 Pattex Kraftkleber compact Contact adhesive PCG2C 125 g

Security datasheet

Security datasheet 246590 Pattex Kraftkleber compact Contact adhesive PCG2C 125 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Highly flexible, heat resistant. Pattex power adhesive gel is ideal for vertical and horizontal surfaces and adheres quickly. Thanks to the flexible gel-struktur drips this adhesive not and allows you to make precise applications. Very suitable for large surfaces, including laminates.

This text is machine translated.

Features

  • The clean contact adhesive
  • Does not flow, does not drip off, does not pulls any thread
  • Excellent for bonding to vertical surfaces.
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)