• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Mini Trio Flüssig Superglue PSMT3 3 g

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,163.33)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex SUPER GLUE MINI trio 3X1G

  • Extra fast;3 practical portions; thin – flows even into the smallest corners and columns; transparent curing;Waterproof
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Many plastics, porcelain, ceramic, wood, cardboard, metal, stone

Product type

Superglue

Material suitability

Plastic

Ceramic

Wood

Metal

Stone

Cardboard

Ceramics

Type

Super Glue

Content

3 g

Factory colour

Colourless

Adhesive features

Water-resistant

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 890239 Pattex Mini Trio Flüssig Superglue PSMT3 3 g

Information

Information 890239 Pattex Mini Trio Flüssig Superglue PSMT3 3 g

Security datasheet

Security datasheet 890239 Pattex Mini Trio Flüssig Superglue PSMT3 3 g

Security datasheet 890239 Pattex Mini Trio Flüssig Superglue PSMT3 3 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Pattex second adhesive mini trio liquid is a powerful, water-resistant and solvent-free superglue in convenient portions. Due to its liquid consistency, Pattex MINI TRIAN flows into the smallest columns. The convenient portion in 1 g tube offers 3x original sealed fresh instant glue that can be stored at different locations.

This text is machine translated.

Features

  • Silicone-free.

More interesting products

(*All information is plus legal VAT)