• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Modellbau Plastik Model kit glue PXSM1 30 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 333.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modeling Plastic

  • For the accurate proportioning through dosing
  • Hardens crystal clear
  • Welded e.g Acryl glass
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics, for example Polystyrene, ABS, acrylic, polycarbonate, rigid PVC and many more

Product type

Model kit glue

Not suitable for

Styrofoam is basically made for nonsticky plastic materials like Polythene, polypropylene.

Material suitability

Plastic

Content

30 g

Adhesive features

Dosing nozzle

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 890231 Pattex Modellbau Plastik Model kit glue PXSM1 30 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The adhesive is ideal for sealing the Model (Plastic model kits, house building of railway, etc.)

This text is machine translated.

Features

  • Through micro-dispensing an accurate application is possible.
  • The adhesive dries up, has high strength, is waterproof and resistant to oil and gasoline.
  • Silicone-free.

Hints

Kevlar® is a registered trademark of BASF.

More interesting products

(*All information is plus legal VAT)