• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Montage Two-component adhesive PFK13 82.5 g

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 219.39)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pattex Assembling Glue

  • Fills as putty/ spackle

Technical specifications

Suitable for

Wood, metal, plastics, ceramics, etc. mixed with each other

Product type

Two-component adhesive

Not suitable for

Polyethylene, polypropylene, silicone, PTFE, rubber and glass

Material suitability

Wood

Metal

Plastic

Ceramic

Content

82.5 g

Documents & Downloads

Datasheet

Datasheet 246670 Pattex Montage Two-component adhesive PFK13 82.5 g

Security datasheet

Security datasheet 246670 Pattex Montage Two-component adhesive PFK13 82.5 g

Description

Inherently stable 2- components Fills cracks and can be used as a material substitute for wood Precipitation hardening can be done in the same way like it is done with wood

Features

  • Silicon-free

More interesting products

(*All information is plus legal VAT)