• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex perfect pen Superglue PSPP3 3 g

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,996.67)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex second adhesive perfect pen 3 g

  • Symbol image for Pattex perfect pen Superglue PSPP3 3 g
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Superglue

Material suitability

Wood

Leather

Rubber

Ceramics

Metal

Plastic

Content

3 g

Documents & Downloads

Security datasheet

Security datasheet 1494187 Pattex perfect pen Superglue PSPP3 3 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Pattex Perfect Pen superglue - clean, precise and easy handling. Ideal for wood, leather, rubber, porcelain, metal and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)