• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Power Easy Superglue PSPS2 3 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,830.00)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super glue gel-Power Easy

  • Can be corrected in the first few seconds
  • Stick together the fingers not immediately

Technical specifications

Suitable for

Leather, rubber, wood, porcelain, metal, paper, plastic

Product type

Superglue

Material suitability

Leather

Rubber

Wood

Metal

Paper

Plastic

Ceramics

Type

Super glue-Gel

Content

3 g

Factory colour

Colourless

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 890228 Pattex Power Easy Superglue PSPS2 3 g

Information

Information 890228 Pattex Power Easy Superglue PSPS2 3 g

Security datasheet

Security datasheet 890228 Pattex Power Easy Superglue PSPS2 3 g

Signal word

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Powerful and secure pasting.

This text is machine translated.

Features

  • Gel based on renewable raw materials
  • Solvent
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)