• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Repair Express Repair glue stick (multi-purpose) PRX15 30 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 566.33)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repair Express Power-Knead

  • Practical portions
  • Easy knead, process, hard
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Gluing and installing, repairing and filling as well sealing of containers. Also used for under water applications.

Product type

Repair glue stick (multi-purpose)

Not suitable for

PE, PP, PTFE and acrylic glass

Processing time

Hard in 15 min · After 60 min. workable · Secure after 24 h

Heat resistance

-30 to +120 °C

Content

30 g

Adhesive features

Temperature-proof

Water-resistant

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 890244 Pattex Repair Express Repair glue stick (multi-purpose) PRX15 30 g

Security datasheet

Security datasheet 890244 Pattex Repair Express Repair glue stick (multi-purpose) PRX15 30 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

Description

Fast hardened 2 components plasticine. The fast and easy solution for many instant house-hold repairs.

This text is machine translated.

Features

  • Reconstructed and filled
  • Seals
  • Sticks and repairs
  • Recoat, grindable and processed
  • Hardens white
  • Resistant to water, grease, solvents, cold and heat
  • Free of shrinkage and expansion
  • Resistant to ageing
  • Electrically insulating
  • Resistant against vibrations
  • Silicone-free.

Scope of delivery

  • 6 pieces x 5 g.