
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GU5.3
LED (monochrome)
50 W
50 W
Black
Circular
Clear
Swivelling
Dimmable
68 mm
60 mm
83 mm
IP23
III
Black (glossy)
Aluminium
n.rel.
(Ø) 83 mm
Yes
No
83 mm
Aluminium
Zinc
Max. 1 x 50 W
60 mm
12 V
User & Safety Instructions 1782433 Paulmann 17951 Flush mount light LED (monochrome) GU5.3 50 W Black (glossy)
User & Safety Instructions 1782433 Paulmann 17951 Flush mount light LED (monochrome) GU5.3 50 W Black (glossy)