
Paulmann 28330 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 45 mm 1 pc(s)
Highlights & Details
Paulmann 28330 LED (monochrome) GU5.3 3 W Warm white Reflector bulb
- Power= 3 W
- Total luminous flux= 200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
3 W
200 lm
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.75
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
45 mm
G (A - G)
- Dim
(Ø x H) 50 mm x 45 mm
- Durability rating
15000 h
- Power rating
3 W
- Rated luminous flux
200 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
200 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899289 Paulmann 28330 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 45 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899289 Paulmann 28330 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 45 mm 1 pc(s)
Description
This text is machine translated.
Features
- Decorative surround light
Scope of delivery
- 1 Bulbs



