
Highlights & Details
Paulmann 28403 LED (monochrome) E-27 6.5 W = 37 W Gold Globe shape
- Power= 6.5 W
- Total luminous flux= 420 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
420 lm
37 W
- Factory colour
Gold
Globe shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- Length
175 mm
- (Ø)
125 mm
- Content
1 pc(s)
- Height
175 mm
n.rel.
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 125 mm x 175 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
420 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Bulb shape
G125
- Power range
5 W - 7.4 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
420 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
420 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Output rating
6 VA
- Bulb base
E27
- Operating current
44 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345125 Paulmann 28403 LED (monochrome) E-27 Globe shape 6.5 W = 37 W Gold (Ø x H) 125 mm x 175 mm 1 pc(s)
Description
Round and solid in shape. The ideal lamp for pendants and other ceiling lights.
This text is machine translated.
This text is machine translated.













