
Paulmann 28538 LED (monochrome) EEC F (A - G) E14 Candle shape 5.5 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)
Highlights & Details
Paulmann 28538 LED (monochrome) E14 5.5 W Warm white Candle shape
- Power= 5.5 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460824
- Product type
LED (monochrome)
E14
5.5 W
470 lm
- Factory colour
Opal
- Version
matte
Candle shape
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- Length
100 mm
- (Ø)
35 mm
- Content
3 pc(s)
- Height
100 mm
F (A - G)
- Dim
(Ø x H) 35 mm x 100 mm
- LEDs
3
- Durability rating
15000 h
- Power rating
5.5 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989643 Paulmann 28538 LED (monochrome) EEC F (A - G) E14 Candle shape 5.5 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)
Warranty Terms
Warranty Terms 2989643 Paulmann 28538 LED (monochrome) EEC F (A - G) E14 Candle shape 5.5 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)
Description
This text is machine translated.
Features
- All-round room light
- Colour temperature 2700K - warm white
Scope of delivery
- Standard 230V LED candle E14 3 pc pack





