
Paulmann 28614 LED (monochrome) EEC G (A - G) E-27 3 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Highlights & Details
Paulmann 28614 LED (monochrome) E-27 3 W Warm white
- Power= 3 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460852
- Product type
LED (monochrome)
E-27
3 W
250 lm
- Factory colour
Clear
- Version
clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
G (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
3 W
- Rated luminous flux
250 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
250 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989655 Paulmann 28614 LED (monochrome) EEC G (A - G) E-27 3 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989655 Paulmann 28614 LED (monochrome) EEC G (A - G) E-27 3 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Description
This text is machine translated.
Features
- Classically beautiful
- Modern LED technology
- Colour temperature 2700K - warm white
- All-round room light
Scope of delivery
- Filament 230V LED bulb E27 250 lm







