• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28647 LED (monochrome) EEC E (A - G) E-27 12.5 W Warm white (Ø x H) 70 mm x 126 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28647 LED (monochrome) E-27 12.5 W Warm white

  • Power= 12.5 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • EPREL No.: 658354
Product type

LED (monochrome)

E-27

12.5 W

1521 lm

Factory colour

Clear

Version

clear

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

20000 h

Power factor

0.5

Operating voltage

230 V

(Ø)

70 mm

Content

1 pc(s)

Height

126 mm

E (A - G)

Dim

(Ø x H) 70 mm x 126 mm

LEDs

1

Durability rating

20000 h

Power rating

12.5 W

Rated luminous flux

1521 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

10 W - 19.9 W

Total luminous flux

1521 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989686 Paulmann 28647 LED (monochrome) EEC E (A - G) E-27 12.5 W Warm white (Ø x H) 70 mm x 126 mm 1 pc(s)

Warranty Terms

Warranty Terms 2989686 Paulmann 28647 LED (monochrome) EEC E (A - G) E-27 12.5 W Warm white (Ø x H) 70 mm x 126 mm 1 pc(s)

Description

The all-purpose filament lamp with a capacity of 12.5 W emits its light in all directions. Even large lamp shades are illuminated evenly. It has a pleasantly warm white light color and fits in all commercially available E27 sockets.

This text is machine translated.

Features

  • Classically beautiful
  • Modern LED technology
  • Colour temperature 2700K - warm white
  • All-round room light
  • Dimmable

Scope of delivery

  • Filament 230V LED bulb E27 1521 lm