
Paulmann 28671 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 48 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Highlights & Details
Paulmann 28671 LED (monochrome) E-27 6.5 W = 48 W Warm white Pear shape
- Power= 6.5 W
- Total luminous flux= 600 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
600 lm
48 W
- Factory colour
Copper
- Version
Crown gold
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
600 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
600 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
600 lm
- Output voltage
230 V
- Output rating
6 VA
- Bulb base
E27
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345038 Paulmann 28671 LED (monochrome) EEC F (A - G) E-27 Pear shape 6.5 W = 48 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Description
This text is machine translated.















