
Paulmann 28703 LED (monochrome) EEC F (A - G) E-27 7.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Highlights & Details
Paulmann 28703 LED (monochrome) E-27 7.5 W Warm white
- Power= 7.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
806 lm
- Factory colour
Clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
64 mm
- Content
1 pc(s)
- Height
140 mm
F (A - G)
- Dim
(Ø x H) 64 mm x 140 mm
- Durability rating
15000 h
- Power rating
4.3 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899313 Paulmann 28703 LED (monochrome) EEC F (A - G) E-27 7.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899313 Paulmann 28703 LED (monochrome) EEC F (A - G) E-27 7.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Colour temperature 2700K - warm white
- Efficient LED-technology
Scope of delivery
- 1 Bulbs














