• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28712 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.7 W = 37 W Gold (Ø x H) 45 mm x 78 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28712 LED (monochrome) E14 4.7 W = 37 W Gold Teardrop shape

  • Power= 4.7 W
  • Total luminous flux= 430 lm
  • Colour temperature= 2500 K
  • Gold

Technical specifications

Product type

LED (monochrome)

E14

4.7 W

430 lm

37 W

Factory colour

Gold

Teardrop shape

Colour

Gold

≙ power rating of a light bulb (range)

25 W - 39.9 W

2500 K

Colour temperature range

2500 K

Yes

15000 h

Power factor

0.9

Operating voltage

230 V

Length

78 mm

(Ø)

45 mm

Content

1 pc(s)

Height

78 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 45 mm x 78 mm

Durability rating

15000 h

Power rating

4.7 W

Rated luminous flux

430 lm

Colour rendering

825

Colour rendering index

80 Ra

Bulb shape

G45

Power range

2.5 W - 4.9 W

Total luminous flux

430 lm

Material

Glass

No. of lights

1

Bulb type

LED (monochrome)

Luminous flux (Φ) per unit

430 lm

Output voltage

230 V

Rating per bulb

0 W

Bulb base

E14

Operating current

22 mA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345111 Paulmann 28712 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.7 W = 37 W Gold (Ø x H) 45 mm x 78 mm 1 pc(s)

Description

The 4.7 watt drop lamp emits warm white light in all directions. Drop lamps are ideal for use in small lamps due to their compact design. It has a cozy golden light color and fits in any commercially available E14 socket.

This text is machine translated.