
Paulmann 28717 LED (monochrome) EEC F (A - G) E-27 6.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Highlights & Details
Paulmann 28717 LED (monochrome) E-27 6.5 W Warm white
- Power= 6.5 W
- Total luminous flux= 680 lm
- Colour temperature= 2500 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
680 lm
- Factory colour
Gold
- Colour
Warm white
2500 K
- Colour temperature range
2500 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
64 mm
- Content
1 pc(s)
- Height
140 mm
F (A - G)
- Dim
(Ø x H) 64 mm x 140 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
680 lm
- Colour rendering
825
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
680 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899280 Paulmann 28717 LED (monochrome) EEC F (A - G) E-27 6.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899280 Paulmann 28717 LED (monochrome) EEC F (A - G) E-27 6.5 W Warm white (Ø x H) 64 mm x 140 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
Scope of delivery
- 1 Bulbs








