• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28738 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W = 37 W Warm white (Ø x H) 35 mm x 80 mm dimmable 1 pc

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28738 LED (monochrome) E14 5 W = 37 W Warm white Candle shape

  • Power= 5 W
  • Total luminous flux= 432 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5 W

432 lm

37 W

Factory colour

Clear

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15000 h

Power factor

0.6

Operating voltage

230 V

Length

80 mm

(Ø)

35 mm

Content

1 pc(s)

Height

80 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 35 mm x 80 mm

LEDs

1 pc(s)

Durability rating

15000 h

Power rating

5 W

Rated luminous flux

432 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

C35

Power range

5 W - 7.4 W

Total luminous flux

432 lm

No. of lights

1

Bulb type

LED (monochrome)

Luminous flux (Φ) per unit

432 lm

Output voltage

230 V

Rating per bulb

5 W

Output rating

5 VA

Bulb base

E14

Operating current

36 mA

Start-up time required to reach 60 % luminous flux (in sec)

0.1 s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345101 Paulmann 28738 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W = 37 W Warm white (Ø x H) 35 mm x 80 mm dimmable 1 pc

Description

This filament candle lamp with a capacity of 5 Watt is especially suitable for use in chandeliers, wall and ceiling lamps due to its slim design. Through the touch-dim function it is the perfect replacement for halogen lamps and is suitable for lights with touch-dimmer. It has a pleasantly warm white color light and fits in all commercially available E14 sockets.

This text is machine translated.