
Paulmann 28762 LED (monochrome) EEC F (A - G) E-27 Bulb shape 7.5 W Daylight white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Highlights & Details
Paulmann 28762 LED (monochrome) E-27 7.5 W Daylight white Bulb shape
- Power= 7.5 W
- Total luminous flux= 806 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- EPREL No.: 460968
- Product type
LED (monochrome)
E-27
7.5 W
806 lm
- Factory colour
Matt
- Version
matte
Bulb shape
- Colour
Daylight white
- Light bulb features
Filament
6500 K
- Colour temperature range
2700 - 6500 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
F (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
7.5 W
- Rated luminous flux
806 lm
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989699 Paulmann 28762 LED (monochrome) EEC F (A - G) E-27 Bulb shape 7.5 W Daylight white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Warranty Terms
Warranty Terms 2989699 Paulmann 28762 LED (monochrome) EEC F (A - G) E-27 Bulb shape 7.5 W Daylight white (Ø x H) 60 mm x 106 mm Filament 1 pc(
Description
This text is machine translated.
Features
- Retro-AGL in the hip vintage look
- All-round room light
- Colour temperature 2700K - Warm white up to 6500K - Daylight white
- Efficient LED-technology
Scope of delivery
- Filament 230V LED bulb E27 806lm


