• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28779 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 95 mm x 140 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28779 LED (monochrome) E-27 7 W

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 1800 K

Technical specifications

  • EPREL No.: 460984
Product type

LED (monochrome)

E-27

7 W

806 lm

Factory colour

Clear

Version

clear

1800 K

Colour temperature range

1800 - 3000 K

Yes

15000 h

Power factor

0.8

Operating voltage

230 V

(Ø)

95 mm

Content

1 pc(s)

Height

140 mm

E (A - G)

Dim

(Ø x H) 95 mm x 140 mm

LEDs

1

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

806 lm

Colour rendering

818

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Total luminous flux

806 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989703 Paulmann 28779 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 95 mm x 140 mm 1 pc(s)

Warranty Terms

Warranty Terms 2989703 Paulmann 28779 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 95 mm x 140 mm 1 pc(s)

Description

The filament globe with an output of 7 watt emits its light in all directions. The color temperature can be set between 1,800 and 3,000 Kelvin with a commercially available wall-mounted dimmer. This allows you to switch between cozy gold light and a pleasant daylight white light, depending on your mood.

This text is machine translated.

Features

  • Retro globe in the hip vintage look
  • All-round room light
  • Colour temperature 1800K - Gold light up to 3000K - Warm white
  • Efficient LED-technology

Scope of delivery

  • Filament 230V LED globe G95 E27