
Paulmann 28798 LED (monochrome) EEC G (A - G) GU10 5.5 W Warm white (Ø x H) 50 mm x 56 mm dimmable 1 pc(s)
Highlights & Details
Paulmann 28798 LED (monochrome) GU10 5.5 W Warm white
- Power= 5.5 W
- Total luminous flux= 460 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
5.5 W
460 lm
- Factory colour
White
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.56
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
56 mm
G (A - G)
- Dim
(Ø x H) 50 mm x 56 mm
- Durability rating
15000 h
- Power rating
5.5 W
- Rated luminous flux
460 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
5 W - 7.4 W
- Total luminous flux
460 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899335 Paulmann 28798 LED (monochrome) EEC G (A - G) GU10 5.5 W Warm white (Ø x H) 50 mm x 56 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2899335 Paulmann 28798 LED (monochrome) EEC G (A - G) GU10 5.5 W Warm white (Ø x H) 50 mm x 56 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- To combine with the Choose! Spot-sets
- Colour temperature 2700K - warm white
- EasyDim - easy dimming via an available wall switch
- Includes replaceable LED bulb
- Energy saving lamp saves up to 80% power as compared to conventional bulbs
Scope of delivery
- 1 Bulbs





