
Paulmann 28803 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 58 mm 1 pc(s)
Highlights & Details
Paulmann 28803 LED (monochrome) GU5.3 4.9 W Warm white Reflector bulb
- Power= 4.9 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
4.9 W
440 lm
- Factory colour
White
Reflector bulb
- Colour
Warm white
3000 K
- Colour temperature range
3000 - 3000 K
No
15000 h
- Power factor
0.7
- Operating voltage
12 V
- (Ø)
100 mm
- Content
1 pc(s)
- Height
58 mm
G (A - G)
- Dim
(Ø x H) 100 mm x 58 mm
- Durability rating
15000 h
- Power rating
4.9 W
- Rated luminous flux
440 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
440 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899331 Paulmann 28803 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 58 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899331 Paulmann 28803 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 58 mm 1 pc(s)
Description
This text is machine translated.
Features
- Reflector lamp for directed light
- Colour temperature 3000K - warm white
- Decorative lighting effects set the ceiling in scene
- Energy saving lamp saves up to 80% power as compared to conventional bulbs
Scope of delivery
- 1 Bulbs


