
Paulmann 28831 LED (monochrome) EEC F (A - G) E-27 Tube shape 8.5 W Warm white (Ø x H) 30 mm x 300 mm dimmable 1 pc(s)
Highlights & Details
Paulmann 28831 LED (monochrome) E-27 8.5 W Warm white Tube shape
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2500 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
- Factory colour
Gold
Tube shape
- Colour
Warm white
- Light bulb features
dimmable
2500 K
- Colour temperature range
2500 - 2500 K
Yes
15000 h
- Power factor
0.95
- Operating voltage
230 V
- Length
300 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Height
300 mm
F (A - G)
- Dim
(Ø x H) 30 mm x 300 mm
- Durability rating
15000 h
- Power rating
8.5 W
- Rated luminous flux
806 lm
- Colour rendering
825
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2500 K
- Colour temperature (min.)
2500 K
- Total luminous flux
806 lm
- Material
Gold
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899286 Paulmann 28831 LED (monochrome) EEC F (A - G) E-27 Tube shape 8.5 W Warm white (Ø x H) 30 mm x 300 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2899286 Paulmann 28831 LED (monochrome) EEC F (A - G) E-27 Tube shape 8.5 W Warm white (Ø x H) 30 mm x 300 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Classically beautiful
- Modern LED technology
- All-round room light
Scope of delivery
- 1 Bulbs


