
Paulmann 28874 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6.5 W = 44 W Neutral white (Ø x H) 50 mm x 48 mm dimm
EAN:
Part number:
Item no:
Highlights & Details
Paulmann 28874 LED (monochrome) GU5.3 6.5 W = 44 W Neutral white Reflector bulb
- Power= 6.5 W
- Total luminous flux= 445 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU5.3
6.5 W
445 lm
44 W
- Factory colour
Chrome (matt)
- Version
matte
- Radiation angle
38°
Reflector bulb
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
4000 K
- Colour temperature range
4000 - 4000 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
12 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
48 mm
G (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 50 mm x 48 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
445 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
445 lm
- Material
Chrome
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2520987 Paulmann 28874 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6.5 W = 44 W Neutral white (Ø x H) 50 mm x 48 mm dimm
Description
The GU5.3 reflector in matt chrome matches the RAL material colors of Paulmann rope systems. It has a pleasantly neutral white light color and is ideal for cable systems with GU5.3 socket.
This text is machine translated.
This text is machine translated.





