• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28875 LED (monochrome) E-27 Globe shape 3.5 W = 17 W Gold (Ø x H) 125 mm x 164 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28875 LED (monochrome) E-27 3.5 W = 17 W Gold Globe shape

  • Power= 3.5 W
  • Total luminous flux= 160 lm
  • Colour temperature= 1800 K
  • Gold

Technical specifications

Product type

LED (monochrome)

E-27

3.5 W

160 lm

17 W

Factory colour

Gold

Version

clear

Globe shape

Colour

Gold

≙ power rating of a light bulb (range)

10 W - 24.9 W

1800 K

Colour temperature range

1800 K

No

15000 h

Power factor

0.5

Operating voltage

230 V

(Ø)

125 mm

Content

1 pc(s)

Height

164 mm

n.rel.

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 125 mm x 164 mm

Durability rating

15000 h

Power rating

3.5 W

Rated luminous flux

160 lm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

G125

Power range

2.5 W - 4.9 W

Total luminous flux

160 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568716 Paulmann 28875 LED (monochrome) E-27 Globe shape 3.5 W = 17 W Gold (Ø x H) 125 mm x 164 mm 1 pc(s)

Warranty Terms

Warranty Terms 2568716 Paulmann 28875 LED (monochrome) E-27 Globe shape 3.5 W = 17 W Gold (Ø x H) 125 mm x 164 mm 1 pc(s)

Description

Edition Inner Glow - the true beauty comes from inside, prove our new vintage globe with a decorative inner piston. The bulbs with a fine laser engraving give their discreet and completely anti-glare gold light to the environment and the luminous ring at the end of the piston radiates perfectly directed light downwards. This means that the extravagant bulbs give each light an even more simple look of perfect glamour. It fits in any commercially available E27 socket.

This text is machine translated.