
Highlights & Details
Paulmann 28881 LED (monochrome) E-27 3.5 W = 19 W Gold Globe shape
- Power= 3.5 W
- Total luminous flux= 180 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
3.5 W
180 lm
19 W
- Factory colour
Gold
- Version
clear
Globe shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
1800 K
- Colour temperature range
1800 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
125 mm
- Content
1 pc(s)
- Height
164 mm
n.rel.
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 125 mm x 164 mm
- Durability rating
15000 h
- Power rating
3.5 W
- Rated luminous flux
180 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Bulb shape
G125
- Power range
2.5 W - 4.9 W
- Total luminous flux
180 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568722 Paulmann 28881 LED (monochrome) E-27 Globe shape 3.5 W = 19 W Gold (Ø x H) 125 mm x 164 mm 1 pc(s)
Warranty Terms
Warranty Terms 2568722 Paulmann 28881 LED (monochrome) E-27 Globe shape 3.5 W = 19 W Gold (Ø x H) 125 mm x 164 mm 1 pc(s)
Description
This text is machine translated.





