• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28886 LED (monochrome) E-27 Special shape 3.5 W = 10 W Gold (Ø x H) 64 mm x 142 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28886 LED (monochrome) E-27 3.5 W = 10 W Gold Special shape

  • Power= 3.5 W
  • Total luminous flux= 90 lm
  • Colour temperature= 1800 K
  • Gold

Technical specifications

Product type

LED (monochrome)

E-27

3.5 W

90 lm

10 W

Factory colour

Smoke

Version

matte

Special shape

Colour

Gold

≙ power rating of a light bulb (range)

10 W - 24.9 W

1800 K

Colour temperature range

1800 K

No

15000 h

Power factor

0.5

Operating voltage

230 V

(Ø)

64 mm

Content

1 pc(s)

Height

142 mm

n.rel.

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 64 mm x 142 mm

Durability rating

15000 h

Power rating

3.5 W

Rated luminous flux

90 lm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

ST64

Power range

2.5 W - 4.9 W

Total luminous flux

90 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568727 Paulmann 28886 LED (monochrome) E-27 Special shape 3.5 W = 10 W Gold (Ø x H) 64 mm x 142 mm 1 pc(s)

Warranty Terms

Warranty Terms 2568727 Paulmann 28886 LED (monochrome) E-27 Special shape 3.5 W = 10 W Gold (Ø x H) 64 mm x 142 mm 1 pc(s)

Description

Edition Inner Glow - the true beauty comes from inside, our new vintage pistons prove with a decorative inner piston. The pistons with fine laser engraving give their discreet and completely anti-glare gold light to the environment and the luminous ring at the end of the piston radiates perfectly directed light downwards. This means that the extravagant bulbs give each light an even more simple look of perfect glamour. It fits in any commercially available E27 socket.

This text is machine translated.