
Paulmann 28929 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)
Highlights & Details
Paulmann 28929 LED (monochrome) GU10 3.5 W Neutral white Reflector bulb
- Power= 3.5 W
- Total luminous flux= 250 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
3.5 W
250 lm
- Factory colour
White (matt)
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- (Ø)
51 mm
- Content
1 pc(s)
- Height
54 mm
G (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 51 mm x 54 mm
- Durability rating
15000 h
- Power rating
3.5 W
- Rated luminous flux
250 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
250 lm
- Depth
51 mm
- Width
51 mm
- Material properties
matt
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568739 Paulmann 28929 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)
Warranty Terms
Warranty Terms 2568739 Paulmann 28929 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)
Description
This text is machine translated.




