
Paulmann 28971 LED (monochrome) EEC E (A - G) E-27 Globe shape 9 W = 75 W Warm white (Ø x H) 125 mm x 175 mm Filament 1
Highlights & Details
Paulmann 28971 LED (monochrome) E-27 9 W = 75 W Warm white Globe shape
- Power= 9 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
9 W
1055 lm
75 W
- Factory colour
Clear
- Version
clear
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K (min)
Yes
15000 h
- Power factor
0.75
- Operating voltage
230 V
- Length
175 mm
- (Ø)
125 mm
- Content
1 pc(s)
- Height
175 mm
E (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 125 mm x 175 mm
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G125
- Power range
7.5 W - 9.9 W
- Colour temperature (min.)
2700 K
- Total luminous flux
1055 lm
- Material
Glass
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623425 Paulmann 28971 LED (monochrome) EEC E (A - G) E-27 Globe shape 9 W = 75 W Warm white (Ø x H) 125 mm x 175 mm Filament 1
Warranty Terms
Warranty Terms 2623425 Paulmann 28971 LED (monochrome) EEC E (A - G) E-27 Globe shape 9 W = 75 W Warm white (Ø x H) 125 mm x 175 mm Filament 1
Description
This text is machine translated.
Features
- Modern LED technologyMade of high-quality solid glass




