
Paulmann 28972 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.3 W = 30 W Gold (Ø x H) 50 mm x 55 mm 1 pc(s)
Highlights & Details
Paulmann 28972 LED (monochrome) GU10 4.3 W = 30 W Gold Reflector bulb
- Power= 4.3 W
- Total luminous flux= 320 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
LED (monochrome)
GU10
4.3 W
320 lm
30 W
- Factory colour
Silver
- Radiation angle
38°
Reflector bulb
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2200 K
- Colour temperature range
2200 K
No
15000 h
- Power factor
0.53
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
- Durability rating
15000 h
- Power rating
4.3 W
- Rated luminous flux
320 lm
- Colour rendering
822
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
320 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623363 Paulmann 28972 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.3 W = 30 W Gold (Ø x H) 50 mm x 55 mm 1 pc(s)
Warranty Terms
Warranty Terms 2623363 Paulmann 28972 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.3 W = 30 W Gold (Ø x H) 50 mm x 55 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2200K – gold-lightGold light ? Active protection of insects & a pleasant light mood around the houseEfficient LED-technologyAll-round light








