
Paulmann 28981 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)
Highlights & Details
Paulmann 28981 LED (monochrome) GU5.3 6.5 W Warm white Reflector bulb
- Power= 6.5 W
- Total luminous flux= 570 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
6.5 W
570 lm
- Factory colour
Chrome
- Radiation angle
38°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
76
- Operating voltage
12 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
48 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 48 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
570 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
570 lm
- Material properties
chrome plated
- Operating current
700 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814175 Paulmann 28981 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814175 Paulmann 28981 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteIdeal for setting light accents in living roomsEfficient LED-technologyDirected light
Scope of delivery
- Standard 12V LED reflector GU5.3 570lm 6.5W 2700K chrome
- User manual.





