The warm-white LED filament lamp with 806 lm and 2700K, as well as daylight and motion sensor, all with innovative technology, ensures high energy efficiency. The light switches itself on through the sensor only when the ambient brightness is lower than 15 Lux and a movement is detected in the detection range of up to 5 m and 97°. The integrated Microwave sensor can also detect small movements through plastic and wood covers. 50 seconds after the last motion detection, the light switches off automatically. An external motion sensor is no longer necessary. Since the light switches on only when it is needed, energy can be saved and a longer life span of 25,000 hours can be guaranteed. The lamp with a 360° beam angle is suitable as basic illumination and thus is the ideal light solution for dark corners, which do not require any permanent light. It provides security and comfort and is suitable for use in the stairwell, corridor, basement, carport or in the entrance area. The lamp is sensitive to all light, including sunlight, incandescent light and LED light. A metal lamp shade or a closed lamp can influence the detection angle and range.
This text is machine translated.