
Paulmann 29074 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)
Highlights & Details
Paulmann 29074 LED (monochrome) E14 5.9 W Warm white Teardrop shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
806 lm
- Factory colour
Matt
- Version
matte
Teardrop shape
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.72
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
80 mm
D (A - G)
- Dim
(Ø x H) 45 mm x 80 mm
- Durability rating
15000 h
- Power rating
5.9 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Operating current
35 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814147 Paulmann 29074 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814147 Paulmann 29074 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteFor all small lamps with E14Efficient LED-technologyAll-round room lightClassically beautifulDimmable
Scope of delivery
- Filament 230V LED drops E14 806lm 5.9W 2700K dimmable matt
- User manual.




