
Paulmann 29078 LED (monochrome) EEC F (A - G) E-27 Globe Lampion 4.3 W Warm white (Ø x H) 125 mm x 175 mm 1 pc(s)
Highlights & Details
Paulmann 29078 LED (monochrome) E-27 4.3 W Warm white Globe Lampion
- Power= 4.3 W
- Total luminous flux= 400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
400 lm
- Factory colour
White
- Version
matte
Globe Lampion
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
Yes
15000 h
- Power factor
0.94
- Operating voltage
230 V
- (Ø)
125 mm
- Content
1 pc(s)
- Height
175 mm
F (A - G)
- Dim
(Ø x H) 125 mm x 175 mm
- Durability rating
15000 h
- Power rating
4.3 W
- Rated luminous flux
400 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
G125
- Power range
2.5 W - 4.9 W
- Total luminous flux
400 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814121 Paulmann 29078 LED (monochrome) EEC F (A - G) E-27 Globe Lampion 4.3 W Warm white (Ø x H) 125 mm x 175 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814121 Paulmann 29078 LED (monochrome) EEC F (A - G) E-27 Globe Lampion 4.3 W Warm white (Ø x H) 125 mm x 175 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
Scope of delivery
- White Lamp Filament 230V LED Globe G125 E27 400lm 4.3W 3000K dimmable white
- User manual.




