
Highlights & Details
Paulmann 29083 LED (monochrome) E-27 4.2 W Gold Cylindrical spiral
- Power= 4.2 W
- Total luminous flux= 200 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
4.2 W
200 lm
- Factory colour
Black
Cylindrical spiral
- Colour
Gold
1800 K
- Colour temperature range
1800 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
100 mm
- Content
1 pc(s)
- Height
162 mm
n.rel.
- Dim
(Ø x H) 100 mm x 162 mm
- Durability rating
15000 h
- Power rating
4.2 W
- Rated luminous flux
200 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
200 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814129 Paulmann 29083 LED (monochrome) E-27 Cylindrical spiral 4.2 W Gold (Ø x H) 100 mm x 162 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814129 Paulmann 29083 LED (monochrome) E-27 Cylindrical spiral 4.2 W Gold (Ø x H) 100 mm x 162 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 1800K - Gold lightAll-round room light
Scope of delivery
- Metallic Glow standard 230V LED lamp Zyl E27 spiral 200lm 4.2W 1800K black
- User manual.




