
Paulmann 29102 LED (monochrome) EEC G (A - G) GU5.3 6 W Neutral white (Ø x H) 50 mm x 48 mm 1 pc(s)
Highlights & Details
Paulmann 29102 LED (monochrome) GU5.3 6 W Neutral white
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 1407345
- Product type
LED (monochrome)
GU5.3
6 W
445 lm
- Factory colour
Chrome (matt)
- Version
clear
- Radiation angle
38°
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Power factor
0.5
- Operating voltage
12 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
48 mm
G (A - G)
- Dim
(Ø x H) 50 mm x 48 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
6 W
- Rated luminous flux
445 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
445 lm
- No. of lights (max.)
1 x
- Material properties
chrome plated
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989856 Paulmann 29102 LED (monochrome) EEC G (A - G) GU5.3 6 W Neutral white (Ø x H) 50 mm x 48 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989856 Paulmann 29102 LED (monochrome) EEC G (A - G) GU5.3 6 W Neutral white (Ø x H) 50 mm x 48 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
- Ideal for setting light accents in living rooms
- Efficient LED-technology
- Can be dimmed in 3 stages with the commercially available light switch
Scope of delivery
- Standard 12V 3-Step-Dim LED Reflector




