• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29194 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 29194 LED (monochrome) GU10 2.5 W Neutral white Reflector bulb

  • Power= 2.5 W
  • Total luminous flux= 450 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GU10

2.5 W

450 lm

Factory colour

Silver

Radiation angle

100°

Reflector bulb

Colour

Neutral white

4000 K

Colour temperature range

4000 K

No

50000 h

Power factor

0.51

Operating voltage

230 V

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

A (A - G)

Dim

(Ø x H) 50 mm x 54 mm

Power rating

2.5 W

Rated luminous flux

450 lm

Colour rendering

840

Colour rendering index

80 Ra

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Total luminous flux

450 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088569 Paulmann 29194 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)

Warranty Terms

Warranty Terms 3088569 Paulmann 29194 LED (monochrome) EEC A (A - G) GU10 Reflector bulb 2.5 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)

Description

The ultra-efficient bulbs of the Eco Line combine innovation with sustainability. Compared with standard LED lamps, energy costs are significantly reduced by 60% less energy consumption and a much longer life-span. This is also good for the environment. The 4000K reflector lamp with a power of 2.5W and 450lm provides directional light without any green light in spotlights, spots and downlights. The light cone creates a targeted decoration and furnishings. The lamp fits into any commercially available GU10 socket.

This text is machine translated.

Features

  • 3.5x longer life compared to conventional LED lamps
  • Made of high quality solid glass
  • For all lamps with GU10 base
  • Ultra-efficient LED technology