
Paulmann 29224 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)
Highlights & Details
Paulmann 29224 LED (monochrome) E-27 4 W Warm white Pear shape
- Power= 4 W
- Total luminous flux= 840 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
840 lm
- Factory colour
Matt
Pear shape
- Colour
Warm white
- Light bulb features
Filament
3000 K
- Colour temperature range
3000 - 3000 K
No
50000 h
- Power factor
0.47
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
A (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
50000 h
- Power rating
4 W
- Rated luminous flux
840 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
840 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345245 Paulmann 29224 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)
Warranty Terms
Warranty Terms 3345245 Paulmann 29224 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)
Description
This text is machine translated.







