• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29225 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 29225 LED (monochrome) E-27 5 W Warm white Pear shape

  • Power= 5 W
  • Total luminous flux= 1055 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

5 W

1055 lm

Factory colour

Matt

Pear shape

Colour

Warm white

Light bulb features

Filament

3000 K

Colour temperature range

3000 - 3000 K

No

50000 h

Power factor

0.5

Length

106 mm

(Ø)

60 mm

Content

1 pc(s)

Height

106 mm

A (A - G)

Dim

(Ø x H) 60 mm x 106 mm

Durability rating

50000 h

Power rating

5 W

Rated luminous flux

1055 lm

Colour rendering

830

Colour rendering index

80 Ra

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

1055 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345204 Paulmann 29225 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)

Warranty Terms

Warranty Terms 3345204 Paulmann 29225 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W Warm white (Ø x H) 60 mm x 106 mm Filament 1 pc(s)

Description

The ultra-efficient bulbs of the Eco Line combine innovation with sustainability. Compared with standard LED lamps, energy costs are significantly reduced by 60% less energy consumption and a much longer life-span. This is also good for the environment. The filament LED bulb with 3000K power of 5W and 1055lm creates a pleasantly uniform light without green stitch. The lamp fits into any commercially available E27 socket. Even large lamp shades are illuminated evenly. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.

This text is machine translated.