• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29248 LED (monochrome) E-27 Globe shape 4.2 W Amber (Ø x H) 125 mm x 168 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 29248 LED (monochrome) E-27 4.2 W Amber Globe shape

  • Power= 4.2 W
  • Total luminous flux= 300 lm
  • Colour temperature= 1800 K
  • Amber

Technical specifications

Product type

LED (monochrome)

E-27

4.2 W

300 lm

Factory colour

Gold

Globe shape

Colour

Amber

1800 K

Colour temperature range

1800 K

Yes

15000 h

Power factor

0.8

(Ø)

125 mm

Content

1 pc(s)

Height

168 mm

n.rel.

Dim

(Ø x H) 125 mm x 168 mm

Durability rating

15000 h

Power rating

4.2 W

Rated luminous flux

300 lm

Colour rendering

818

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

300 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393621 Paulmann 29248 LED (monochrome) E-27 Globe shape 4.2 W Amber (Ø x H) 125 mm x 168 mm 1 pc(s)

Warranty Terms

Warranty Terms 3393621 Paulmann 29248 LED (monochrome) E-27 Globe shape 4.2 W Amber (Ø x H) 125 mm x 168 mm 1 pc(s)

Description

The decorative Rustic Shine LED lamp of gold glass with 4.2W combines a nostalgic design with the latest technology! Consisting of high-quality solid glass and with extra fine filaments in various shapes, the piston lamps impress with their attractive design and are real eye catchers in retro commuting. Opti sch reminds the thin filaments of the rustic glow wires of traditional bulbs. They bring the historic vintage charm to modern living company ept e and are more economical than ever before thanks to efficient LED technology. They are ideal for table, wall or ceiling lamps with standard E27 fittings. For a comfortable all-round lighting, the color temperature of 1800K is provided, which bathes the room in a pleasant gold light. Depending upon the wish the brightness can be dimmed in three stages via a commercially available light switch and thus generate different light moods - subdued light for a relaxed dinner atmosphere or brighter light for daily activities. The integrated memory function stores the last selected setting until the next switching on for maximum comfort.

This text is machine translated.

Features

  • Decorative lighting in the trendy vintage look
  • Colour temperature 1800K - Gold light
  • Can be dimmed in 3 stages with the commercially available light switch
  • The memory function stores the last used level until the next power on
  • Gold-plated surface and extra fine filaments
  • Made of high quality solid glass
  • Ideal for table, wall or ceiling lamps with standard E27 fittings
  • All-round light ensures even illumination
  • Efficient LED-technology