• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29255 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 29255 LED (monochrome) E-27 2.5 W Warm white Pear shape

  • Power= 2.5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

2.5 W

470 lm

Factory colour

Matt

Pear shape

Colour

Warm white

3000 K

Colour temperature range

3000 K

Yes

50000 h

Power factor

0.5

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

B (A - G)

Dim

(Ø x H) 60 mm x 105 mm

Durability rating

50000 h

Power rating

2.5 W

Rated luminous flux

470 lm

Colour rendering

830

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

470 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393628 Paulmann 29255 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

Warranty Terms

Warranty Terms 3393628 Paulmann 29255 LED (monochrome) EEC B (A - G) E-27 Pear shape 2.5 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

Description

The ultra efficient LED lamp of the LED Eco Line combines innovative technology with sustainability and provides for an efficient and stylish lighting. Thanks to the 60% lower power consumption and the much longer life compared to standard LED lamps, the energy costs are reduced considerably and are also better for the environment. The matt LED bulb fits into any commercially available E27 socket and with 3000K, an output of 2.5W provides a pleasantly warm white light without green stitch. Even large lamp shades are illuminated evenly, whereby each room is transformed into a harmonious ambience of well-being. Depending on your needs, the brightness of the lamp can be dimmed in 3 stages via a commercially available light switch. The dimmer has a memory function. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.

This text is machine translated.

Features

  • Ultra-efficient LED-lamp
  • Brightness can be dimmed in 3 steps
  • Colour temperature 3000K – Warm white
  • For lamps with E27
  • Versatile usage possibilities
  • Efficient LED-technology
  • Made of high quality solid glass
  • Long life with 50000 h