This warm-white GU10 bulb with 2700 K, power output of 4.9 W and 550 lm is characterized by its especially flat mounting height of only 37 mm and is suitable Ideal for mounting spots in intermediate ceilings. The lamp fits in any commercially available GU10 socket and ensures a higher lumen output with the curved lens at the same standard diameter of 50 mm. If required, the brightness can be dimmed with a standard wall switch in 3 steps (100%-50%-25%) - the memory function stores the last selected light setting until the next switch on. With a life span of 25,000 h, the lamp offers a long-lasting and reliable use. CRI ≥ 80 color rendering produces natural and vibrant colors. The reflector lamp is designed with a beam angle of 36° to produce directed light in pendant lights, spots and spotlights. Overall, this reflector not only offers high-quality light with optimum brightness, but also a variety of possibilities for designing rooms through targeted accentuation. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.
This text is machine translated.