This warm-white GU10 bulb with 2700 K, power of 4.9 W and 550 lm is characterized by its especially flat mounting height of only 37 mm, and is suitable for Ideal mounting spots in suspended ceilings. The bulbs available in a practical set of 3 fit in any standard GU10 socket and, with the domed lens, ensure a higher lumen output with the same standard diameter of 50 mm. If required, the brightness can be dimmed with a standard wall switch in 3 steps (100%-50%-25%) - the memory function stores the last selected light setting until the next switch on. With a service life of 25,000 h, the lamps offer a long-lasting and reliable use. CRI ≥ 80 color rendering produces natural and vibrant colors. The reflector lamps are designed with a beam angle of 36° to produce directed light in pendant lights, spots and spotlights. Overall, these reflectors offer not only high-quality light with optimum brightness, but also a variety of possibilities for designing rooms through targeted accentuation. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.
This text is machine translated.