• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29281 LED (monochrome) EEC E (A - G) GU10 6.9 W Warm white (Ø x H) 50 mm x 56 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 29281 LED (monochrome) GU10 6.9 W Warm white

  • Power= 6.9 W
  • Total luminous flux= 650 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6.9 W

650 lm

0 W

Factory colour

Black (matt)

Radiation angle

50°

Colour

Warm white

2700 K

Colour temperature range

2700 - 4000 K

Yes

25000 h

Power factor

0.7

(Ø)

50 mm

Content

1 pc(s)

Height

56 mm

E (A - G)

Dim

(Ø x H) 50 mm x 56 mm

Durability rating

25000 h

Power rating

6.9 W

Rated luminous flux

+650 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

Total luminous flux

650 lm

80

No. of lights

1

No. of bulbs

1

No. of lights (max.)

1 x

25000

Material properties

matt

Outside Ø

50 mm

Luminous flux

650 lm

Luminous flux (Φ) per unit

650 lm

Output voltage

230 V

Power consumption per unit

6.9 W

Rating per bulb

6.9 W

Output rating

6 VA

No. of lights

1

Outside Ø

50 mm

Light-on time

25000

Bulb base

GU10

Operating current

58 mA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743219 Paulmann 29281 LED (monochrome) EEC E (A - G) GU10 6.9 W Warm white (Ø x H) 50 mm x 56 mm 1 pc(s)

Description

This black mat GU10 bulb always makes it possible to choose the right light color. DIP switches allow the color temperature to be changed flexibly between two usual warm white tones (2700K and 3000K) and a functional neutral white (4000K) – ideal for various applications from the living room to the workplace. The color light color can be set both at installation and later on. With a capacity of 6.9W and 650lm as well as a beam angle of 50°, the lamp is suitable for targeted illumination of work or reading area as well as for basic lighting in offices or living areas. The lamp fits in all GU10 holders and can be used in mounting spots, spots and various lamps. The lifespan of 25,000 hours ensures a permanently reliable lighting. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.

This text is machine translated.