• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 2EasyBasic Pend High voltage mounting rail light URail E-27 White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail Track spot

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

20 W

Light features

Dimmable

IP20

Protection class

II

Factory colour

White

Material

Metal

Dim

(Ø) 58 mm

n.rel.

(Ø)

58 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393740 Paulmann 2EasyBasic Pend High voltage mounting rail light URail E-27 White

Warranty Terms

Warranty Terms 3393740 Paulmann 2EasyBasic Pend High voltage mounting rail light URail E-27 White

Description

The URail 2Easy Basi pendel in signal white can be combined individually with a URail 2Easy screen made of glass, material or metal. With a decorative light bulb, it can also be used without a screen; the socket disappears under the cover provided, if necessary. Suspended lamps set visual highlights especially above the dining table or as counter lighting and provide a pleasant atmosphere while dining, playing and nice conversations. Shortening is very simple: Open the can with a screwdriver, screw on the luster terminal on the inside, loosen the cables and cut off. Remove the insulation from another 2-3cm of the cable (inside there are 2 cables, i.e. conductors L and neutral conductors N). On L and N crimp a wire-end sleeve with a crimping pliers, then insert both cables into the luster terminal again and screw them in place. Press the cover back together and screw it together. Finished!

This text is machine translated.

Features

  • Bulb can be selected freely
  • Fabric-covered cable
  • Simply fit the URail 2Easy Basi c pendant with an E27 lamp and combine it with a URail 2Easy screen made of glass, fabric or metal completely individually
  • URail system lamp without decorative screen incl. mounting instructions
  • Don't forget: Order suitable bulbs separately!
  • Can also be controlled via app using Smart home lighting
  • In combination with other lamps from the URail range, this allows you to create a completely individual track system up to a total power rating of max. 1000 watts