
Paulmann 4000870939925 93992 Outdoor recessed light GU10 LED (monochrome) G (A - G) 3.5 W Stainless steel

Highlights & Details
Special line LED sunken ground light IP67 round 108mm 3.5W 230V noble steel metal
- 1-flame
- Load capacity (max.): 500 kg
- Bulb included
Technical specifications
- Product type
Outdoor recessed light
- Operating voltage
230 V
- Type
Circular
- Outside Ø
108 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
3.5 W
3.5 W
3000 K
- Colour
Warm white
230 lm
- Total luminous flux
230 lm
- Recess diameter
105 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
115 mm
- Max. capacity
500 kg
- Light features
Hardwearing
IP67
- Factory colour
Stainless steel
- Material
Metal
- Weight
0.56 kg
- Dim
(Ø x H) 108 mm x 124.00 mm
G (A - G)
- Radiation angle
38°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
124.00 mm
- (Ø)
108 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716783 Paulmann 4000870939925 93992 Outdoor recessed light GU10 LED (monochrome) G (A - G) 3.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1716783 Paulmann 4000870939925 93992 Outdoor recessed light GU10 LED (monochrome) G (A - G) 3.5 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- Outdoor flush mount light
- Light Bulbs
- User manual.







